Mean Well OWA-60E-24 Bench PSU 24V DC 2.5A 60W

Order Code:

05-1323

Brand: Mean Well MPN: OWA-60E-24 EAN-13: 4021087027229
Qty Was Unit Price (Ex VAT)
1+ £31.82 £24.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
57 in stock, despatched in 4 working days

The Mean Well OWA-60E-24 is a bench power supply unit with a fixed voltage output of 24 V DC and a current rating of 2.5 A, providing 60 W of power. It is designed for reliable and consistent power delivery in various testing and development applications. Suitable for both desk and bench use, this power supply is ideal for electronics laboratories and electronics production environments.
Type Bench PSU (fixed voltage)
Output Voltage 24V DC
Height 50mm
Input voltage (max.) 264V AC
Inputs 1
Length 220mm
Max. output current 2.5A
Max. power 60W
Min. input voltage 90V AC
Misc Attribute 1 Synchronised
Number of Inputs 1
Number of Outputs 1
Output 5.5/2.1 coaxial connector
Output current (max.) - rounded 2.5A
Power 60W
Width 100mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot